
1608930000 | |
|---|---|
DigiKey Part Number | 281-3746-ND |
Manufacturer | |
Manufacturer Product Number | 1608930000 |
Description | JUMPER TERM BLK 9POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 20 | 110,14500 Kč | 2 202,90 Kč |
| 40 | 104,87975 Kč | 4 195,19 Kč |
| 60 | 101,91733 Kč | 6 115,04 Kč |
| 100 | 98,31050 Kč | 9 831,05 Kč |
| 260 | 91,90096 Kč | 23 894,25 Kč |
| 500 | 87,75946 Kč | 43 879,73 Kč |
| 1 000 | 83,57435 Kč | 83 574,35 Kč |
| 2 500 | 78,34832 Kč | 195 870,80 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |



















