
1608920000 | |
|---|---|
DigiKey Part Number | 281-3724-ND |
Manufacturer | |
Manufacturer Product Number | 1608920000 |
Description | JUMPER TERM BLK 8POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 20 | 97,21000 Kč | 1 944,20 Kč |
| 40 | 92,56450 Kč | 3 702,58 Kč |
| 60 | 89,95200 Kč | 5 397,12 Kč |
| 100 | 86,76580 Kč | 8 676,58 Kč |
| 260 | 81,10962 Kč | 21 088,50 Kč |
| 500 | 77,45406 Kč | 38 727,03 Kč |
| 1 000 | 73,76009 Kč | 73 760,09 Kč |
| 2 500 | 69,14742 Kč | 172 868,55 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |




















