
1608900000 | |
|---|---|
DigiKey Part Number | 281-3693-ND |
Manufacturer | |
Manufacturer Product Number | 1608900000 |
Description | JUMPER TERM BLK 6POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products Z Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 20 | 76,01300 Kč | 1 520,26 Kč |
| 40 | 72,38525 Kč | 2 895,41 Kč |
| 60 | 70,33983 Kč | 4 220,39 Kč |
| 100 | 67,84870 Kč | 6 784,87 Kč |
| 260 | 63,42446 Kč | 16 490,36 Kč |
| 500 | 60,56538 Kč | 30 282,69 Kč |
| 1 000 | 57,67626 Kč | 57 676,26 Kč |
| 2 500 | 54,06901 Kč | 135 172,52 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |























