3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608870000

DigiKey Part Number
281-3650-ND
Manufacturer
Manufacturer Product Number
1608870000
Description
JUMPER TERM BLK 3POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Weidmüller
Pitch
0.201" (5.10mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
I, P, W and Z Series
Part Status
Active
Color
Yellow
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,00900 Kč330,09 Kč
2530,94280 Kč773,57 Kč
6029,08567 Kč1 745,14 Kč
12027,69458 Kč3 323,35 Kč
30025,95913 Kč7 787,74 Kč
54024,90441 Kč13 448,38 Kč
1 02023,81153 Kč24 287,76 Kč
2 52022,34012 Kč56 297,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč