Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608820000

DigiKey Part Number
281-4562-ND
Manufacturer
Manufacturer Product Number
1608820000
Description
CONN TERM BLK END PLATE RAIL ORG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,23700 Kč222,37 Kč
2520,83840 Kč520,96 Kč
5019,84320 Kč992,16 Kč
10018,89400 Kč1 889,40 Kč
25017,70888 Kč4 427,22 Kč
50016,86308 Kč8 431,54 Kč
1 00016,05801 Kč16 058,01 Kč
2 50015,05280 Kč37 632,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč