Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608810000

DigiKey Part Number
281-4561-ND
Manufacturer
Manufacturer Product Number
1608810000
Description
CONN TERM BLK END PLATE RAIL BLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
Z Series
Packaging
Bulk
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,41300 Kč234,13 Kč
2521,94720 Kč548,68 Kč
5020,90140 Kč1 045,07 Kč
10019,90190 Kč1 990,19 Kč
25018,65380 Kč4 663,45 Kč
50017,76304 Kč8 881,52 Kč
1 00016,91494 Kč16 914,94 Kč
2 50015,85618 Kč39 640,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč