
1608740000 | |
|---|---|
DigiKey Part Number | 281-3643-ND |
Manufacturer | |
Manufacturer Product Number | 1608740000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W and Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,74840 Kč | 393,71 Kč |
| 50 | 14,99680 Kč | 749,84 Kč |
| 100 | 14,27860 Kč | 1 427,86 Kč |
| 250 | 13,38412 Kč | 3 346,03 Kč |
| 500 | 12,74494 Kč | 6 372,47 Kč |
| 1 000 | 12,13621 Kč | 12 136,21 Kč |
| 2 500 | 11,37638 Kč | 28 440,95 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |














