



1608670000 | |
|---|---|
DigiKey Part Number | 281-3664-ND |
Manufacturer | |
Manufacturer Product Number | 1608670000 |
Description | CONN TERM BLK GROUND 8-22 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-22 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 8.1mm |
Manufacturer Weidmüller | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 8-22 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 13mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,25000 Kč | 266,25 Kč |
| 10 | 189,08700 Kč | 1 890,87 Kč |
| 25 | 167,51360 Kč | 4 187,84 Kč |
| 50 | 154,50740 Kč | 7 725,37 Kč |
| 100 | 143,99380 Kč | 14 399,38 Kč |
| 250 | 133,30960 Kč | 33 327,40 Kč |
| 500 | 127,20252 Kč | 63 601,26 Kč |
| 1 000 | 122,44165 Kč | 122 441,65 Kč |
| Unit Price without VAT: | 266,25000 Kč |
|---|---|
| Unit Price with VAT: | 322,16250 Kč |





