1608640000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1608640000
1608640000
1608640000

1608640000

DigiKey Part Number
281-3658-ND
Manufacturer
Manufacturer Product Number
1608640000
Description
CONN TERM BLK GROUND 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,43000 Kč161,43 Kč
10114,52300 Kč1 145,23 Kč
25100,84200 Kč2 521,05 Kč
5092,47280 Kč4 623,64 Kč
10085,64460 Kč8 564,46 Kč
25078,64492 Kč19 661,23 Kč
50074,61472 Kč37 307,36 Kč
1 00071,45815 Kč71 458,15 Kč
Manufacturers Standard Package
Unit Price without VAT:161,43000 Kč
Unit Price with VAT:195,33030 Kč