



1608610000 | |
|---|---|
DigiKey Part Number | 281-4557-ND |
Manufacturer | |
Manufacturer Product Number | 1608610000 |
Description | CONN TERM BLK ISOLATED 12-30 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Isolated Blue 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Isolated | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608600000 | Weidmüller | 48 | 281-3735-ND | 145,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 105,41000 Kč | 1 054,10 Kč |
| 25 | 92,69360 Kč | 2 317,34 Kč |
| 50 | 84,89500 Kč | 4 244,75 Kč |
| 100 | 78,51150 Kč | 7 851,15 Kč |
| 300 | 70,87033 Kč | 21 261,10 Kč |
| 500 | 68,17252 Kč | 34 086,26 Kč |
| 1 000 | 65,20677 Kč | 65 206,77 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |




