



1608580000 | |
|---|---|
DigiKey Part Number | 281-2931-ND |
Manufacturer | |
Manufacturer Product Number | 1608580000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1683430000 | Weidmüller | 72 | 281-4653-ND | 95,33000 Kč | Parametric Equivalent |
| 1683470000 | Weidmüller | 281 | 281-5782-ND | 95,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 64,96800 Kč | 649,68 Kč |
| 25 | 56,86240 Kč | 1 421,56 Kč |
| 50 | 51,80200 Kč | 2 590,10 Kč |
| 100 | 47,61510 Kč | 4 761,51 Kč |
| 300 | 42,54403 Kč | 12 763,21 Kč |
| 500 | 40,73864 Kč | 20 369,32 Kč |
| 1 000 | 38,74488 Kč | 38 744,88 Kč |
| 5 000 | 35,64868 Kč | 178 243,40 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |












