



1608550000 | |
|---|---|
DigiKey Part Number | 281-3654-ND |
Manufacturer | |
Manufacturer Product Number | 1608550000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 35,62120 Kč | 890,53 Kč |
| 50 | 32,31600 Kč | 1 615,80 Kč |
| 100 | 29,54840 Kč | 2 954,84 Kč |
| 250 | 26,64396 Kč | 6 660,99 Kč |
| 500 | 24,93890 Kč | 12 469,45 Kč |
| 1 000 | 23,58684 Kč | 23 586,84 Kč |
| 5 000 | 21,47293 Kč | 107 364,65 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |



