



1608540000 | |
|---|---|
DigiKey Part Number | 281-2929-ND |
Manufacturer | |
Manufacturer Product Number | 1608540000 |
Description | CONN TERM BLK FEED THRU 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 39,14040 Kč | 978,51 Kč |
| 50 | 35,53280 Kč | 1 776,64 Kč |
| 100 | 32,52590 Kč | 3 252,59 Kč |
| 250 | 29,37620 Kč | 7 344,05 Kč |
| 500 | 27,53090 Kč | 13 765,45 Kč |
| 1 000 | 26,06923 Kč | 26 069,23 Kč |
| 5 000 | 23,78775 Kč | 118 938,75 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |











