Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
1608510000_View2
1608510000
1608510000

1608510000

DigiKey Part Number
281-2928-ND
Manufacturer
Manufacturer Product Number
1608510000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
25 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-30 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-4mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 220
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1039,22400 Kč392,24 Kč
2534,21840 Kč855,46 Kč
5031,03080 Kč1 551,54 Kč
10028,35570 Kč2 835,57 Kč
30025,07020 Kč7 521,06 Kč
50023,88858 Kč11 944,29 Kč
1 00022,57579 Kč22 575,79 Kč
5 00020,52214 Kč102 610,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč