
1607720000 | |
|---|---|
DigiKey Part Number | 1607720000-ND |
Manufacturer | |
Manufacturer Product Number | 1607720000 |
Description | TAG MARKING 240/SHEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Insert For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Insert | |
Legend | Blank | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 76,30700 Kč | 763,07 Kč |
| 25 | 71,51920 Kč | 1 787,98 Kč |
| 50 | 68,10500 Kč | 3 405,25 Kč |
| 100 | 64,85230 Kč | 6 485,23 Kč |
| 250 | 60,79088 Kč | 15 197,72 Kč |
| 500 | 57,89022 Kč | 28 945,11 Kč |
| 1 000 | 55,12878 Kč | 55 128,78 Kč |
| 2 500 | 51,68053 Kč | 129 201,32 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |








