
1606740000 | |
---|---|
DigiKey Part Number | 1606740000-ND |
Manufacturer | |
Manufacturer Product Number | 1606740000 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 387,85000 Kč | 387,85 Kč |
10 | 276,81000 Kč | 2 768,10 Kč |
25 | 246,70200 Kč | 6 167,55 Kč |
50 | 228,73420 Kč | 11 436,71 Kč |
100 | 214,32820 Kč | 21 432,82 Kč |
250 | 199,78552 Kč | 49 946,38 Kč |
500 | 191,51560 Kč | 95 757,80 Kč |
1 000 | 185,09080 Kč | 185 090,80 Kč |
Unit Price without VAT: | 387,85000 Kč |
---|---|
Unit Price with VAT: | 469,29850 Kč |