



1606720000 | |
|---|---|
DigiKey Part Number | 1606720000-ND |
Manufacturer | |
Manufacturer Product Number | 1606720000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Mating Flange |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,65000 Kč | 332,65 Kč |
| 10 | 236,83500 Kč | 2 368,35 Kč |
| 42 | 198,39548 Kč | 8 332,61 Kč |
| 84 | 184,97583 Kč | 15 537,97 Kč |
| 126 | 178,41714 Kč | 22 480,56 Kč |
| 252 | 169,10417 Kč | 42 614,25 Kč |
| 504 | 161,80393 Kč | 81 549,18 Kč |
| 1 008 | 156,12369 Kč | 157 372,68 Kč |
| Unit Price without VAT: | 332,65000 Kč |
|---|---|
| Unit Price with VAT: | 402,50650 Kč |

















