



1606710000 | |
|---|---|
DigiKey Part Number | 1606710000-ND |
Manufacturer | |
Manufacturer Product Number | 1606710000 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 14-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 9 | Features Mating Flange |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.512" (13.00mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,70000 Kč | 304,70 Kč |
| 10 | 216,64700 Kč | 2 166,47 Kč |
| 48 | 178,49708 Kč | 8 567,86 Kč |
| 96 | 166,56156 Kč | 15 989,91 Kč |
| 144 | 160,73944 Kč | 23 146,48 Kč |
| 288 | 152,47035 Kč | 43 911,46 Kč |
| 528 | 146,72161 Kč | 77 469,01 Kč |
| 1 008 | 141,83105 Kč | 142 965,70 Kč |
| Unit Price without VAT: | 304,70000 Kč |
|---|---|
| Unit Price with VAT: | 368,68700 Kč |















