



1606690000 | |
|---|---|
DigiKey Part Number | 1606690000-ND |
Manufacturer | |
Manufacturer Product Number | 1606690000 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,13000 Kč | 219,13 Kč |
| 10 | 155,51700 Kč | 1 555,17 Kč |
| 25 | 137,46120 Kč | 3 436,53 Kč |
| 50 | 126,52140 Kč | 6 326,07 Kč |
| 100 | 117,65200 Kč | 11 765,20 Kč |
| 250 | 108,61012 Kč | 27 152,53 Kč |
| 500 | 103,43012 Kč | 51 715,06 Kč |
| 1 000 | 99,38493 Kč | 99 384,93 Kč |
| Unit Price without VAT: | 219,13000 Kč |
|---|---|
| Unit Price with VAT: | 265,14730 Kč |
















