



1605540000 | |
|---|---|
DigiKey Part Number | 281-5697-ND |
Manufacturer | |
Manufacturer Product Number | 1605540000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 135° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1605540000 Models |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 135° | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.484" (12.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,21100 Kč | 322,11 Kč |
| 25 | 28,07840 Kč | 701,96 Kč |
| 50 | 25,42440 Kč | 1 271,22 Kč |
| 100 | 23,18180 Kč | 2 318,18 Kč |
| 300 | 20,41357 Kč | 6 124,07 Kč |
| 500 | 19,41350 Kč | 9 706,75 Kč |
| 1 000 | 18,29997 Kč | 18 299,97 Kč |
| 5 000 | 16,55184 Kč | 82 759,20 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




















