
1605150000 | |
|---|---|
DigiKey Part Number | 1605150000-ND |
Manufacturer | |
Manufacturer Product Number | 1605150000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284512-0 | TE Connectivity AMP Connectors | 982 | A98400-ND | 117,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,55000 Kč | 125,55 Kč |
| 10 | 89,09500 Kč | 890,95 Kč |
| 25 | 78,22480 Kč | 1 955,62 Kč |
| 50 | 71,50940 Kč | 3 575,47 Kč |
| 100 | 65,99720 Kč | 6 599,72 Kč |
| 250 | 60,31328 Kč | 15 078,32 Kč |
| 500 | 57,02728 Kč | 28 513,64 Kč |
| 1 000 | 54,44558 Kč | 54 445,58 Kč |
| Unit Price without VAT: | 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 151,91550 Kč |






















