



1605130000 | |
|---|---|
DigiKey Part Number | 281-4556-ND |
Manufacturer | |
Manufacturer Product Number | 1605130000 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1605130000 Models |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-8 | TE Connectivity AMP Connectors | 2 262 | A98184-ND | 80,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,03000 Kč | 103,03 Kč |
| 10 | 73,26500 Kč | 732,65 Kč |
| 25 | 64,19320 Kč | 1 604,83 Kč |
| 50 | 58,55400 Kč | 2 927,70 Kč |
| 100 | 53,90730 Kč | 5 390,73 Kč |
| 250 | 49,09468 Kč | 12 273,67 Kč |
| 500 | 46,30212 Kč | 23 151,06 Kč |
| 1 000 | 44,10354 Kč | 44 103,54 Kč |
| 5 000 | 40,69546 Kč | 203 477,30 Kč |
| Unit Price without VAT: | 103,03000 Kč |
|---|---|
| Unit Price with VAT: | 124,66630 Kč |























