



1605090000 | |
|---|---|
DigiKey Part Number | 1605090000-ND |
Manufacturer | |
Manufacturer Product Number | 1605090000 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1605090000 Models |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284512-4 | TE Connectivity AMP Connectors | 2 412 | A98398-ND | 7,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 50 | 32,19420 Kč | 1 609,71 Kč |
| 100 | 29,43080 Kč | 2 943,08 Kč |
| 300 | 26,04103 Kč | 7 812,31 Kč |
| 500 | 24,82258 Kč | 12 411,29 Kč |
| 1 000 | 23,46967 Kč | 23 469,67 Kč |
| 5 000 | 21,35392 Kč | 106 769,60 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |



























