



1604800000 | |
|---|---|
DigiKey Part Number | 1604800000-ND |
Manufacturer | |
Manufacturer Product Number | 1604800000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,53000 Kč | 63,53 Kč |
| 10 | 45,30500 Kč | 453,05 Kč |
| 25 | 39,56040 Kč | 989,01 Kč |
| 50 | 35,92760 Kč | 1 796,38 Kč |
| 100 | 32,89470 Kč | 3 289,47 Kč |
| 250 | 29,71776 Kč | 7 429,44 Kč |
| 500 | 27,85846 Kč | 13 929,23 Kč |
| 1 000 | 26,38578 Kč | 26 385,78 Kč |
| 5 000 | 24,08731 Kč | 120 436,55 Kč |
| Unit Price without VAT: | 63,53000 Kč |
|---|---|
| Unit Price with VAT: | 76,87130 Kč |

















