



1604570000 | |
|---|---|
DigiKey Part Number | 1604570000-ND |
Manufacturer | |
Manufacturer Product Number | 1604570000 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1604570000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,24000 Kč | 149,24 Kč |
| 10 | 105,81800 Kč | 1 058,18 Kč |
| 25 | 93,08320 Kč | 2 327,08 Kč |
| 50 | 85,26940 Kč | 4 263,47 Kč |
| 100 | 78,88070 Kč | 7 888,07 Kč |
| 250 | 72,31940 Kč | 18 079,85 Kč |
| 500 | 68,53670 Kč | 34 268,35 Kč |
| 1 000 | 65,57117 Kč | 65 571,17 Kč |
| Unit Price without VAT: | 149,24000 Kč |
|---|---|
| Unit Price with VAT: | 180,58040 Kč |
























