



1604560000 | |
|---|---|
DigiKey Part Number | 1604560000-ND |
Manufacturer | |
Manufacturer Product Number | 1604560000 |
Description | TERM BLOCK HDR 11POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,06000 Kč | 132,06 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 25 | 82,31200 Kč | 2 057,80 Kč |
| 50 | 75,30040 Kč | 3 765,02 Kč |
| 100 | 69,55970 Kč | 6 955,97 Kč |
| 250 | 63,64900 Kč | 15 912,25 Kč |
| 500 | 60,23536 Kč | 30 117,68 Kč |
| 1 000 | 57,55600 Kč | 57 556,00 Kč |
| Unit Price without VAT: | 132,06000 Kč |
|---|---|
| Unit Price with VAT: | 159,79260 Kč |














