1604500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604500000

DigiKey Part Number
1604500000-ND
Manufacturer
Manufacturer Product Number
1604500000
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1604500000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,49000 Kč67,49 Kč
1048,09600 Kč480,96 Kč
2542,01000 Kč1 050,25 Kč
5038,17300 Kč1 908,65 Kč
10034,97360 Kč3 497,36 Kč
25031,62912 Kč7 907,28 Kč
50029,67358 Kč14 836,79 Kč
1 00028,12592 Kč28 125,92 Kč
5 00025,71322 Kč128 566,10 Kč
Manufacturers Standard Package
Unit Price without VAT:67,49000 Kč
Unit Price with VAT:81,66290 Kč