1604490000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1604490000
1604490000
1604490000

1604490000

DigiKey Part Number
281-3176-ND
Manufacturer
Manufacturer Product Number
1604490000
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1604490000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,16000 Kč54,16 Kč
1038,74400 Kč387,44 Kč
2533,80280 Kč845,07 Kč
5030,65340 Kč1 532,67 Kč
10028,01640 Kč2 801,64 Kč
25025,24264 Kč6 310,66 Kč
50023,61330 Kč11 806,65 Kč
1 00022,32018 Kč22 320,18 Kč
5 00020,29734 Kč101 486,70 Kč
Manufacturers Standard Package
Unit Price without VAT:54,16000 Kč
Unit Price with VAT:65,53360 Kč