
1604120000 | |
|---|---|
DigiKey Part Number | 281-2880-ND |
Manufacturer | |
Manufacturer Product Number | 1604120000 |
Description | CONN TERM BLK LOCKS PC MT ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Block Locks, PC Mount For Omnimate BLL, SL, Unimate SLA and SLAD Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Block Locks, PC Mount | |
Number of Positions | - | |
For Use With/Related Products | Omnimate BLL, SL, Unimate SLA and SLAD Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 41,49300 Kč | 414,93 Kč |
| 25 | 38,89360 Kč | 972,34 Kč |
| 50 | 37,03580 Kč | 1 851,79 Kč |
| 100 | 35,26730 Kč | 3 526,73 Kč |
| 250 | 33,05804 Kč | 8 264,51 Kč |
| 500 | 31,47954 Kč | 15 739,77 Kč |
| 1 000 | 29,97729 Kč | 29 977,29 Kč |
| 2 500 | 28,10175 Kč | 70 254,38 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |















