20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 135° Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1603240000

DigiKey Part Number
1603240000-ND
Manufacturer
Manufacturer Product Number
1603240000
Description
TERM BLOCK HDR 20POS 5.08MM
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 135° Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17A
Manufacturer
Weidmüller
Voltage - IEC
400 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Orange
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-50°C ~ 100°C
Number of Positions
20
Contact Mating Finish
Tin
Positions Per Level
20
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
135°
Contact Tail Length
0.126" (3.20mm)
Termination Style
Solder
Insulation Height
0.484" (12.30mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20154,24100 Kč3 084,82 Kč
Manufacturers Standard Package
Unit Price without VAT:154,24100 Kč
Unit Price with VAT:186,63161 Kč