
1602470000 | |
|---|---|
DigiKey Part Number | 1602470000-ND |
Manufacturer | |
Manufacturer Product Number | 1602470000 |
Description | TERM BLOCK HDR 20POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 20 | |
Positions Per Level | 10 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 11A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,11000 Kč | 359,11 Kč |
| 10 | 255,96800 Kč | 2 559,68 Kč |
| 25 | 227,82000 Kč | 5 695,50 Kč |
| 50 | 210,99260 Kč | 10 549,63 Kč |
| 100 | 197,46790 Kč | 19 746,79 Kč |
| 250 | 183,80272 Kč | 45 950,68 Kč |
| 500 | 176,02346 Kč | 88 011,73 Kč |
| 1 000 | 169,97328 Kč | 169 973,28 Kč |
| Unit Price without VAT: | 359,11000 Kč |
|---|---|
| Unit Price with VAT: | 434,52310 Kč |











