



1601740000 | |
|---|---|
DigiKey Part Number | 281-4547-ND |
Manufacturer | |
Manufacturer Product Number | 1601740000 |
Description | INSERT FEMALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 64+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 8 |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Contact Type HD |
Connector Type Insert without Contacts | Operating Temperature -40°C ~ 125°C |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,89000 Kč | 440,89 Kč |
| 10 | 374,60600 Kč | 3 746,06 Kč |
| 25 | 351,14840 Kč | 8 778,71 Kč |
| 50 | 334,38880 Kč | 16 719,44 Kč |
| 100 | 318,43640 Kč | 31 843,64 Kč |
| 250 | 298,51812 Kč | 74 629,53 Kč |
| 500 | 284,28716 Kč | 142 143,58 Kč |
| Unit Price without VAT: | 440,89000 Kč |
|---|---|
| Unit Price with VAT: | 533,47690 Kč |
















