

1601710000 | |
|---|---|
DigiKey Part Number | 281-4544-ND |
Manufacturer | |
Manufacturer Product Number | 1601710000 |
Description | INSERT MALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 40+Ground | |
Size | 6 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,85000 Kč | 412,85 Kč |
| 10 | 350,94400 Kč | 3 509,44 Kč |
| 25 | 328,97240 Kč | 8 224,31 Kč |
| 50 | 313,27080 Kč | 15 663,54 Kč |
| 100 | 298,32520 Kč | 29 832,52 Kč |
| 250 | 279,66360 Kč | 69 915,90 Kč |
| 500 | 266,33362 Kč | 133 166,81 Kč |
| Unit Price without VAT: | 412,85000 Kč |
|---|---|
| Unit Price with VAT: | 499,54850 Kč |
















