14 Position Terminal Block Header, Male Pins Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599250000

DigiKey Part Number
1599250000-ND
Manufacturer
Manufacturer Product Number
1599250000
Description
TERM BLK 14POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Header, Male Pins Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
14
Manufacturer
Weidmüller
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
15 A
Front Panel Wire Connection
Header, Male Pins
Color
Orange
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Lock Opening
Width
3.574" (90.78mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18216,22111 Kč3 891,98 Kč
Manufacturers Standard Package
Unit Price without VAT:216,22111 Kč
Unit Price with VAT:261,62754 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEC