
1599230000 | |
|---|---|
DigiKey Part Number | 1599230000-ND |
Manufacturer | |
Manufacturer Product Number | 1599230000 |
Description | TERM BLK 12POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.174" (80.62mm) | |
Panel Thickness | - | |
Positions Per Level | 12 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Orange | |
Features | Lock Opening | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,04000 Kč | 287,04 Kč |
| 10 | 204,09200 Kč | 2 040,92 Kč |
| 25 | 181,08760 Kč | 4 527,19 Kč |
| 50 | 167,24400 Kč | 8 362,20 Kč |
| 100 | 156,08130 Kč | 15 608,13 Kč |
| 250 | 144,75684 Kč | 36 189,21 Kč |
| 500 | 138,29246 Kč | 69 146,23 Kč |
| 1 000 | 133,25618 Kč | 133 256,18 Kč |
| Unit Price without VAT: | 287,04000 Kč |
|---|---|
| Unit Price with VAT: | 347,31840 Kč |



















