
1599220000 | |
|---|---|
DigiKey Part Number | 1599220000-ND |
Manufacturer | |
Manufacturer Product Number | 1599220000 |
Description | TERM BLK 11POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Category | Positions Per Level 11 |
Manufacturer Weidmüller | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 15 A |
Front Panel Wire Connection Header, Male Pins | Color Orange |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Lock Opening |
Width 2.974" (75.54mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 167,76542 Kč | 4 026,37 Kč |
| Unit Price without VAT: | 167,76542 Kč |
|---|---|
| Unit Price with VAT: | 202,99616 Kč |

















