10 Position Terminal Block Header, Male Pins Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1599210000

DigiKey Part Number
1599210000-ND
Manufacturer
Manufacturer Product Number
1599210000
Description
TERM BLK 10POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
2.774" (70.46mm)
Panel Thickness
-
Positions Per Level
10
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
15 A
Wire Gauge
-
Color
Orange
Features
Lock Opening
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,04000 Kč249,04 Kč
10176,78200 Kč1 767,82 Kč
25156,51920 Kč3 912,98 Kč
50144,27300 Kč7 213,65 Kč
100134,37040 Kč13 437,04 Kč
250124,30144 Kč31 075,36 Kč
500118,54084 Kč59 270,42 Kč
1 000114,04812 Kč114 048,12 Kč
Unit Price without VAT:249,04000 Kč
Unit Price with VAT:301,33840 Kč