
1599160000 | |
|---|---|
DigiKey Part Number | 1599160000-ND |
Manufacturer | |
Manufacturer Product Number | 1599160000 |
Description | TERM BLK 5POS ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Category | Positions Per Level 5 |
Manufacturer Weidmüller | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 15 A |
Front Panel Wire Connection Header, Male Pins | Color Orange |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Lock Opening |
Width 1.774" (45.06mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 78,28167 Kč | 2 818,14 Kč |
| Unit Price without VAT: | 78,28167 Kč |
|---|---|
| Unit Price with VAT: | 94,72082 Kč |



















