
1599150000 | |
|---|---|
DigiKey Part Number | 1599150000-ND |
Manufacturer | |
Manufacturer Product Number | 1599150000 |
Description | TERM BLK 4POS ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 1.574" (39.98mm) | |
Panel Thickness | - | |
Positions Per Level | 4 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 15 A | |
Wire Gauge | - | |
Color | Orange | |
Features | Lock Opening | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 10 | 78,55900 Kč | 785,59 Kč |
| 25 | 68,89240 Kč | 1 722,31 Kč |
| 50 | 62,89740 Kč | 3 144,87 Kč |
| 100 | 57,96120 Kč | 5 796,12 Kč |
| 250 | 52,86244 Kč | 13 215,61 Kč |
| 500 | 49,90786 Kč | 24 953,93 Kč |
| 1 000 | 47,58395 Kč | 47 583,95 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |





























