1598080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1598080000
1598080000
1598080000

1598080000

DigiKey Part Number
281-5691-ND
Manufacturer
Manufacturer Product Number
1598080000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1598080000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Ceramic
Material Flammability Rating
UL94 5VB
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,21000 Kč433,21 Kč
10309,54000 Kč3 095,40 Kč
25276,31920 Kč6 907,98 Kč
50256,53640 Kč12 826,82 Kč
100240,69620 Kč24 069,62 Kč
250224,73484 Kč56 183,71 Kč
500215,66904 Kč107 834,52 Kč
1 000208,62992 Kč208 629,92 Kč
Manufacturers Standard Package
Unit Price without VAT:433,21000 Kč
Unit Price with VAT:524,18410 Kč