
1597640000 | |
|---|---|
DigiKey Part Number | 1597640000-ND |
Manufacturer | |
Manufacturer Product Number | 1597640000 |
Description | CONN TERM BLK LGT PIPE CLR 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Light Pipe For Omnimate SL Series |
Datasheet | Datasheet |
Category | Type Light Pipe |
Manufacturer Weidmüller | Number of Positions 8 |
Series | For Use With/Related Products Omnimate SL Series |
Packaging Bulk | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 25 | 44,81440 Kč | 1 120,36 Kč |
| 100 | 38,90380 Kč | 3 890,38 Kč |
| 500 | 34,07580 Kč | 17 037,90 Kč |
| 1 000 | 32,50434 Kč | 32 504,34 Kč |
| 2 000 | 31,17376 Kč | 62 347,52 Kč |
| 5 000 | 29,72443 Kč | 148 622,15 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |















