
1597520000 | |
|---|---|
DigiKey Part Number | 1597520000-ND |
Manufacturer | |
Manufacturer Product Number | 1597520000 |
Description | CONN TERM BLK LGT PIPE CLR 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Light Pipe For Omnimate SL Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Pipe | |
Number of Positions | 8 | |
For Use With/Related Products | Omnimate SL Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,37000 Kč | 59,37 Kč |
| 10 | 43,20100 Kč | 432,01 Kč |
| 100 | 33,51550 Kč | 3 351,55 Kč |
| 500 | 29,26074 Kč | 14 630,37 Kč |
| 1 000 | 27,87512 Kč | 27 875,12 Kč |
| 2 000 | 26,70208 Kč | 53 404,16 Kč |
| 5 000 | 25,42385 Kč | 127 119,25 Kč |
| Unit Price without VAT: | 59,37000 Kč |
|---|---|
| Unit Price with VAT: | 71,83770 Kč |















