
1597510000 | |
|---|---|
DigiKey Part Number | 1597510000-ND |
Manufacturer | |
Manufacturer Product Number | 1597510000 |
Description | CONN TERM BLK LGT PIPE CLR 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Light Pipe For Omnimate SL Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Light Pipe | |
Number of Positions | 8 | |
For Use With/Related Products | Omnimate SL Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,74000 Kč | 68,74 Kč |
| 10 | 50,32500 Kč | 503,25 Kč |
| 100 | 39,31870 Kč | 3 931,87 Kč |
| 500 | 34,49282 Kč | 17 246,41 Kč |
| 1 000 | 32,92161 Kč | 32 921,61 Kč |
| 2 000 | 31,59161 Kč | 63 183,22 Kč |
| 5 000 | 30,14284 Kč | 150 714,20 Kč |
| Unit Price without VAT: | 68,74000 Kč |
|---|---|
| Unit Price with VAT: | 83,17540 Kč |















