1597240000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597240000

DigiKey Part Number
1597240000-ND
Manufacturer
Manufacturer Product Number
1597240000
Description
TERM BLOCK HDR 5POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,45000 Kč66,45 Kč
1047,45100 Kč474,51 Kč
2541,45160 Kč1 036,29 Kč
5037,65640 Kč1 882,82 Kč
10034,49660 Kč3 449,66 Kč
25031,19000 Kč7 797,50 Kč
50029,25656 Kč14 628,28 Kč
1 00027,72598 Kč27 725,98 Kč
5 00025,33940 Kč126 697,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,45000 Kč
Unit Price with VAT:80,40450 Kč