
1584770000 | |
|---|---|
DigiKey Part Number | 281-4536-ND |
Manufacturer | |
Manufacturer Product Number | 1584770000 |
Description | JUMPER TERM BLK 17POS FLAT PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 17 | |
Pitch | 0.200" (5.08mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | LP Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 137,24300 Kč | 1 372,43 Kč |
| 25 | 128,64200 Kč | 3 216,05 Kč |
| 50 | 122,50240 Kč | 6 125,12 Kč |
| 100 | 116,65440 Kč | 11 665,44 Kč |
| 250 | 109,35172 Kč | 27 337,93 Kč |
| 500 | 104,13622 Kč | 52 068,11 Kč |
| 1 000 | 99,17103 Kč | 99 171,03 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |





