
1582970000 | |
|---|---|
DigiKey Part Number | 1582970000-ND |
Manufacturer | |
Manufacturer Product Number | 1582970000 |
Description | CONN CLIP-IN FOOT 36POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Mounting Adapter For Omnimate RSV Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rail Mounting Adapter | |
Number of Positions | 36 | |
For Use With/Related Products | Omnimate RSV Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 97,59900 Kč | 975,99 Kč |
| 25 | 91,48400 Kč | 2 287,10 Kč |
| 50 | 87,11240 Kč | 4 355,62 Kč |
| 100 | 82,95050 Kč | 8 295,05 Kč |
| 250 | 77,75812 Kč | 19 439,53 Kč |
| 500 | 74,04818 Kč | 37 024,09 Kč |
| 1 000 | 70,51632 Kč | 70 516,32 Kč |
| 2 500 | 66,10691 Kč | 165 267,27 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |



