
1582470000 | |
|---|---|
DigiKey Part Number | 1582470000-ND |
Manufacturer | |
Manufacturer Product Number | 1582470000 |
Description | CONN SCK 12-14AWG TIN CRMP 250PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,96400 Kč | 219,64 Kč |
| 25 | 20,59480 Kč | 514,87 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 18,66930 Kč | 1 866,93 Kč |
| 250 | 17,49888 Kč | 4 374,72 Kč |
| 500 | 16,66276 Kč | 8 331,38 Kč |
| 1 000 | 15,86735 Kč | 15 867,35 Kč |
| 2 500 | 14,87406 Kč | 37 185,15 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |










