
1582410000 | |
|---|---|
DigiKey Part Number | 281-4535-ND |
Manufacturer | |
Manufacturer Product Number | 1582410000 |
Description | CONN SCK 16-18AWG GLD CRMP 250PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 167,25000 Kč | 7 167,25 Kč |
| 10 | 6 093,34700 Kč | 60 933,47 Kč |
| 25 | 5 853,84760 Kč | 146 346,19 Kč |
| Unit Price without VAT: | 7 167,25000 Kč |
|---|---|
| Unit Price with VAT: | 8 672,37250 Kč |










