
1582260000 | |
|---|---|
DigiKey Part Number | 281-1582260000TR-ND - Tape & Reel (TR) 281-1582260000CT-ND - Cut Tape (CT) 281-1582260000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1582260000 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč |
| 10 | 39,90600 Kč | 399,06 Kč |
| 25 | 34,82080 Kč | 870,52 Kč |
| 50 | 31,58760 Kč | 1 579,38 Kč |
| 100 | 28,87660 Kč | 2 887,66 Kč |
| 250 | 26,03248 Kč | 6 508,12 Kč |
| 500 | 24,36216 Kč | 12 181,08 Kč |
| 1 000 | 23,59484 Kč | 23 594,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,38711 Kč | 69 548,44 Kč |
| 8 000 | 16,84456 Kč | 134 756,48 Kč |
| 12 000 | 16,58640 Kč | 199 036,80 Kč |
| Unit Price without VAT: | 55,76000 Kč |
|---|---|
| Unit Price with VAT: | 67,46960 Kč |

















