1581880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1581880000
1581880000
1581880000

1581880000

DigiKey Part Number
1581880000-ND
Manufacturer
Manufacturer Product Number
1581880000
Description
TERM BLOCK HDR 12POS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
18A
Voltage - IEC
400 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,04000 Kč105,04 Kč
1074,64300 Kč746,43 Kč
2565,42360 Kč1 635,59 Kč
5059,69780 Kč2 984,89 Kč
10054,97630 Kč5 497,63 Kč
25050,09480 Kč12 523,70 Kč
50047,26356 Kč23 631,78 Kč
1 00045,03542 Kč45 035,42 Kč
5 00041,58217 Kč207 910,85 Kč
Manufacturers Standard Package
Unit Price without VAT:105,04000 Kč
Unit Price with VAT:127,09840 Kč